Part Details for TL712CPS by Texas Instruments
Overview of TL712CPS by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL712CPSR | Texas Instruments | Single Differential Comparator with Push-Pull Outputs 8-SO 0 to 70 |
Price & Stock for TL712CPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL712CPS-ND
|
DigiKey | SINGLE COMPARATOR Min Qty: 286 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17057 In Stock |
|
$1.0500 | Buy Now |
|
Rochester Electronics | Comparator, 1 Func, 5000uV Offset-Max, 25ns Response Time, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17057 |
|
$0.8993 / $1.0600 | Buy Now |
Part Details for TL712CPS
TL712CPS CAD Models
TL712CPS Part Data Attributes
|
TL712CPS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL712CPS
Texas Instruments
COMPARATOR, 5000uV OFFSET-MAX, 25ns RESPONSE TIME, PDSO8, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 25 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |