There are no models available for this part yet.
Overview of TL70GYRQ by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TL70GYRQ by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82Y5952
|
Newark | Tower Light, 70Mm, 30V, Grn/Yel/Red, No. Of Stacks/Tiers:3, Module Lens Colour:Green, Red, Yellow, Supply Voltage Vac:-, Supply Voltage Vdc:30V, Visual Signal Type:Continuous, Flashing, Tones:-, Lens Diameter:70Mm Rohs Compliant: Yes |Banner Engineering TL70GYRQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$317.2200 / $332.7700 | Buy Now | |
DISTI #
2170-TL70GYRQ-ND
|
DigiKey | COMPLETE UNIT GR/R/YL 3STACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
22 In Stock |
|
$311.0000 | Buy Now | |
DISTI #
778-TL70GYRQ
|
Mouser Electronics | Tower Lights TL70 Tower Light, Black Housing: 3-Color Indicator, Voltage: 12-30 V dc, Environmental Rating: IP65, Input: Bimodal, Colors: Green Yellow Red, 5-pin M12 Integral QD RoHS: Compliant | 3 |
|
$311.0000 | Buy Now | |
Bristol Electronics | 8 |
|
RFQ | ||||
Neutron USA | Tower Light, 70mm, Green/Yellow/Red, 12-30VDC, Black, M12 QDC, 92336 | 39 |
|
$529.9400 | Buy Now |