Part Details for TL70ALQ by Banner Engineering Corp
Overview of TL70ALQ by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL70ALQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC0136
|
Newark | Tl70 Tower Light, Black Housing: Loud Audible Indicator Only, Voltage: 12-30 V Dc, Environmental Rating: Ip65, Input: Bimodal, Audible: 92 Db At 1 M, Euro 5-Pin Integral Connector |Banner Engineering TL70ALQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.0000 | Buy Now |
DISTI #
2170-TL70ALQ-ND
|
DigiKey | COMPLETE UNIT LED STEADY Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$153.0000 | Buy Now |
DISTI #
778-TL70ALQ
|
Mouser Electronics | Tower Lights TL70 Tower Light, Black Housing: Loud Audible Indicator Only, Voltage: 12-30 V dc, Environmental Rating: IP65, Input: Bimodal, Audible: 92 dB at 1 m, 5-pin M12 Integral QD | 1 |
|
$153.0000 | Buy Now |