-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9644
|
Newark | Tr Rohs Compliant: Yes |E-Switch TL6700NF260QG Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6600 / $0.6830 | Buy Now |
DISTI #
EG4386CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4270 / $0.8200 | Buy Now |
DISTI #
612-TL6700NF260QG
|
Mouser Electronics | Tactile Switches 50mA@12VDC 260g OF Silver contacts RoHS: Compliant | 0 |
|
$0.4170 / $0.4270 | Order Now |
DISTI #
74853211
|
RS | Tactile Sw., SPST-NO, OFF-(ON), 50 mA, 12V DC, Gull Wing, IP67, TL6700 Series | E-Switch TL6700NF260QG RoHS: Compliant Min Qty: 5600 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 1400 Lead time: 15 Weeks | 0 |
|
$0.3780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL6700NF260QG
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL6700NF260QG
E-Switch Inc
Keypad Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Material | SILICON RUBBER | |
Actuator Travel | 0.35 mm | |
Body Breadth | 6.2 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.9 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |