-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7515
|
Newark | Tactile Switch, 0.05A, 12Vdc, 160Gf, Smd, Product Range:Tl6400 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Rectangular Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |E-Switch TL6400BF160QJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 528 |
|
$0.3980 / $0.5410 | Buy Now |
DISTI #
141-TL6400BF160QJCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7332 In Stock |
|
$0.3412 / $0.5200 | Buy Now |
DISTI #
612-TL6400BF160QJ
|
Mouser Electronics | Tactile Switches Tactile Switch SPST OFF-(ON) 50mA 12VDC RoHS: Compliant | 8107 |
|
$0.3410 / $0.5200 | Buy Now |
DISTI #
74853203
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, J-Lead, IP67, TL6400 Series | E-Switch TL6400BF160QJ RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1500 Lead time: 13 Weeks | 0 |
|
$0.3420 | Buy Now |
|
Master Electronics | Tactile Switch - SMD - SPST Momentary - 50mA/12VDC - 160gF - 6.0x3.5x5.0mm - IP67 RoHS: Compliant | 4500 Factory Stock |
|
$0.3225 / $0.4142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy