-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL6340AF160Q by E-Switch Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3393
|
Newark | Tactile Switch, Spst, 0.02A/12Vdc, Smd, Product Range:Tl6340 Series, Actuator Orientation:Side Act... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3142 |
|
$0.5780 | Buy Now |
DISTI #
141-TL6340AF160QCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 12V Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2495 / $0.5400 | Buy Now |
DISTI #
612-TL6340AF160QG
|
Mouser Electronics | Tactile Switches 20mA 12VDC SPST 160gf IP67 RoHS: Compliant | 2502 |
|
$0.2300 / $0.5100 | Buy Now |
|
Future Electronics | Tactile Switches 20mA 12VDC SPST 160gf IP67 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.2300 | Buy Now |
|
Future Electronics | Tactile Switches 20mA 12VDC SPST 160gf IP67 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.2300 | Buy Now |
DISTI #
87262166
|
Verical | Tactile Switch Min Qty: 148 Package Multiple: 1 | Americas - 2317 |
|
$0.3153 / $0.3988 | Buy Now |
DISTI #
TL6340AF160Q
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.02A/12VDC, THT, none, 1.6N Min Qty: 1 | 2563 |
|
$0.2770 / $0.4840 | Buy Now |
|
LCSC | Rectangle button 20mA Standing paste SPST - normally open 160gf 12V SMD Tactile Switches ROHS | 15 |
|
$0.3460 / $0.3661 | Buy Now |
|
Master Electronics | Tactile Switch, SPST-NO, OFF-(ON), 20 mA, 12V DC, SMD (SMT) Tab, IP67 | E-Switch TL6340AF160Q RoHS: Compliant |
6000 On Order |
|
$0.1957 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL6340AF160Q
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL6340AF160Q
E-Switch Inc
Keypad Switch,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.2 mm | |
Body Breadth | 1.55 mm | |
Body Height | 1.95 mm | |
Body Length or Diameter | 3.85 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | DUST PROOF; IP67; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |