-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y6143
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL6215VF200GGT RoHS: Compliant Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $3.8600 | Buy Now |
DISTI #
EG5179-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1020 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4496 | Buy Now |
DISTI #
612-TL6215VF200GGT
|
Mouser Electronics | Tactile Switches 50mA 12VDC GRN LED 200gf ThruHole RoHS: Compliant | 283 |
|
$2.4400 / $4.1500 | Buy Now |
|
Future Electronics | TL6215 Series 7.7 x 6.37 mm SPST IP67 Top Actuated Green G-Cap LED Tactile RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 60 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$3.8700 / $4.1300 | Buy Now |
|
Future Electronics | TL6215 Series 7.7 x 6.37 mm SPST IP67 Top Actuated Green G-Cap LED Tactile RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 60 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$3.8700 / $4.1300 | Buy Now |
DISTI #
TL6215VF200GGT
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, LED, green, 2N Min Qty: 1020 | 0 |
|
$2.8400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL6215VF200GGT
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL6215VF200GGT
E-Switch Inc
Keypad Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.45 mm | |
Body Breadth | 6 mm | |
Body Height | 2.9 mm | |
Body Length or Diameter | 7.7 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | GREEN LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |