Part Details for TL6200GBF300QP (ALTERNATE: TL6200GBF300QP) by E-Switch Inc
Results Overview of TL6200GBF300QP (ALTERNATE: TL6200GBF300QP) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL6200GBF300QP (ALTERNATE: TL6200GBF300QP) Information
TL6200GBF300QP (ALTERNATE: TL6200GBF300QP) by E-Switch Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P |
Price & Stock for TL6200GBF300QP (ALTERNATE: TL6200GBF300QP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74853154
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 24V DC, PC Pin, IP67, TL6200 Series | E-Switch TL6200GBF30... more RoHS: Compliant Min Qty: 1440 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8200 | RFQ |