-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH TACTILE SPST-NO 0.05A 50V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R4076
|
Newark | Tactile Switch, 0.5A, 12Vdc, Th, 300Gf, Product Range:Tl6110 Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Right Angle, Actuator Style:Round Button, Actuating Force:300Gf, Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |E-Switch TL6110CF300QP RoHS: Compliant Min Qty: 5096 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.0900 | Buy Now |
DISTI #
EG6076-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6623 / $1.4600 | Buy Now |
DISTI #
612-TL6110CF300QP
|
Mouser Electronics | Tactile Switches Sealed Right Angle SPST 0.05A 50V RoHS: Compliant | 17 |
|
$0.6660 / $1.3500 | Buy Now |
DISTI #
74853115
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL6110 Series | E-Switch TL6110CF300QP RoHS: Compliant Min Qty: 5096 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 | RFQ |
|
Future Electronics | TL6110 Series SPST 3 N Off-Mom Right Angle Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 52 Lead time: 18 Weeks Container: Tube | 48Tube |
|
$0.7600 / $0.8950 | Buy Now |
DISTI #
TL6110CF300QP
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 3N, 5.7mm Min Qty: 5096 | 0 |
|
$0.7600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL6110CF300QP
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL6110CF300QP
E-Switch Inc
SWITCH TACTILE SPST-NO 0.05A 50V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.5 mm | |
Body Breadth | 8 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 8.3 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 3.43 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.139 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL6110CF300QP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL6110CF300QP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL3301EF160QG | E-Switch Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.1N, Solder Terminal, Surface Mount-straight | TL6110CF300QP vs TL3301EF160QG |
TL3301AF260QJ | E-Switch Inc | $0.4435 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.04N, Solder Terminal, Surface Mount-straight | TL6110CF300QP vs TL3301AF260QJ |
TL-6100-B-F160-R-P | E-Switch Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.06N, Solder Terminal, Through Hole-straight | TL6110CF300QP vs TL-6100-B-F160-R-P |
TL3301EF100RJ | E-Switch Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.47N, Solder Terminal, Surface Mount-straight | TL6110CF300QP vs TL3301EF100RJ |
KSJ0M211 | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 2N, THROUGH HOLE-STRAIGHT | TL6110CF300QP vs KSJ0M211 |
TL-6110-D-F130-R-P | E-Switch Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.77N, Solder Terminal, Through Hole-right Angle | TL6110CF300QP vs TL-6110-D-F130-R-P |
TL-6110-C-F500-R-P | E-Switch Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 5.88N, Solder Terminal, Through Hole-right Angle | TL6110CF300QP vs TL-6110-C-F500-R-P |
TL3301FF260RG | E-Switch Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.04N, Solder Terminal, Surface Mount-straight | TL6110CF300QP vs TL3301FF260RG |
TL-6105-D-F500-Q-P | E-Switch Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 5.88N, Solder Terminal, Through Hole-straight | TL6110CF300QP vs TL-6105-D-F500-Q-P |
TL3301CF160QJ | E-Switch Inc | $0.3235 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.1N, Solder Terminal, Surface Mount-straight | TL6110CF300QP vs TL3301CF160QJ |