TL6110AF130QP
Description: KEYPAD SWITCH

Overview of TL6110AF130QP by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for TL6110AF130QP by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 15N4516
Newark Switch, Tactile Spst, 50Ma, Through Hole, Product Range:Tl6110 Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:130Gf, Contact Rating:50Ma At 50Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL6110AF130QP Min Qty: 10036 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.6350
$0.6350 Buy Now
DISTI # EG4362-5-ND
DigiKey SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 18 Weeks Container: Tube 2583
In Stock
  • 1 $1.3100
  • 10 $1.2620
  • 52 $1.1060
  • 104 $1.0252
  • 260 $0.9342
  • 520 $0.8686
  • 1,040 $0.8080
  • 2,548 $0.7322
  • 5,044 $0.6817
$0.6817 / $1.3100 Buy Now
DISTI # 612-TL6110AF13
Mouser Electronics Tactile Switches 7.2mm x 5.08 mm Thru-hole 4.7mm act RoHS: Compliant 9920
  • 1 $1.0600
  • 10 $1.0200
  • 104 $0.9640
  • 260 $0.8400
  • 520 $0.7430
  • 1,040 $0.7200
  • 2,548 $0.6820
  • 5,044 $0.6510
  • 10,036 $0.6460
$0.6460 / $1.0600 Buy Now
Future Electronics TL6110 Series SPST 1.3 N Round Button PC Sealed Thru-Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 10036 Package Multiple: 52 Lead time: 18 Weeks Container: Tube 0
Tube
  • 1 $0.8500
  • 40 $0.8150
  • 125 $0.7800
  • 250 $0.7600
  • 750 $0.7000
$0.7000 / $0.8500 Buy Now
Future Electronics TL6110 Series SPST 1.3 N Round Button PC Sealed Thru-Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 10036 Package Multiple: 52 Lead time: 18 Weeks Container: Tube 0
Tube
  • 1 $0.8500
  • 40 $0.8150
  • 125 $0.7800
  • 250 $0.7600
  • 750 $0.7000
$0.7000 / $0.8500 Buy Now
DISTI # 69080270
Verical Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.27N Bracket Mount/Through Hole Min Qty: 50 Package Multiple: 25 Date Code: 2041 Americas - 325
  • 50 $1.4950
  • 500 $1.0686
  • 1,000 $0.9282
  • 2,525 $0.8892
  • 5,025 $0.8450
$0.8450 / $1.4950 Buy Now
DISTI # TL6110AF130QP
TME Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 1.3N Min Qty: 10036 0
  • 10,036 $0.7900
$0.7900 RFQ
Master Electronics Tactile Switch - SPST-NO - Side Actuated - 0.05A @ 50VDC - Standard Actuator - 3.50mm Actuator Length - Non-Illuminated - 130gf Operating Force - Process Sealed - PC Pin - Through Hole - Right Angle. RoHS: Compliant 332 In Stock
  • 25 $1.1480
  • 500 $0.8220
  • 1,000 $0.7140
  • 2,509 $0.6840
  • 5,018 $0.6500
  • 7,527 $0.6350
  • 10,036 $0.6290
$0.6290 / $1.1480 Buy Now

CAD Models for TL6110AF130QP by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL6110AF130QP by E-Switch Inc

TL6110AF130QP
E-Switch Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
Samacsys Manufacturer
E-Switch
Actuator Travel
0.5 mm
Body Breadth
8 mm
Body Height
5.8 mm
Body Length or Diameter
8.3 mm
Center Contact Plating
SILVER
Circuit Configuration
1X1
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
Electrical Life
1000000 Cycle(s)
End Contact Plating
SILVER
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Number of Switches
1
Operating Force-Max
1.77 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
4
Packing Method
TUBE
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.139 inch
Termination Type
SOLDER
Want to compare parts?
  1. TL6110AF130QP
    E-Switch Inc
    KEYPAD SWITCH
    VS

Alternate Parts for TL6110AF130QP

This table gives cross-reference parts and alternative options found for TL6110AF130QP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL6110AF130QP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1245.2112.43100093 Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.8N, Wire Terminal, Panel Mount Schurter Electronic Components TL6110AF130QP vs 1245.2112.43100093
TL-1105-Q-F160-R Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.06N, Solder Terminal, Through Hole-right Angle E-Switch Inc TL6110AF130QP vs TL-1105-Q-F160-R
KSJ0M411 KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 3N, THROUGH HOLE-STRAIGHT C&K TL6110AF130QP vs KSJ0M411
TL-6100-D-F130-Q-P Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.77N, Solder Terminal, Through Hole-straight E-Switch Inc TL6110AF130QP vs TL-6100-D-F130-Q-P
TL-6100-B-F160-R-P Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.06N, Solder Terminal, Through Hole-straight E-Switch Inc TL6110AF130QP vs TL-6100-B-F160-R-P
TL3301EF160QG Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.1N, Solder Terminal, Surface Mount-straight E-Switch Inc TL6110AF130QP vs TL3301EF160QG
TL3301AF260QJ Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.04N, Solder Terminal, Surface Mount-straight E-Switch Inc TL6110AF130QP vs TL3301AF260QJ
TL3301FF260QG Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.04N, Solder Terminal, Surface Mount-straight E-Switch Inc TL6110AF130QP vs TL3301FF260QG
KSJ0V410 KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 3N, THROUGH HOLE-RIGHT ANGLE C&K TL6110AF130QP vs KSJ0V410
TL-6110-B-F130-R-P Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.77N, Solder Terminal, Through Hole-right Angle E-Switch Inc TL6110AF130QP vs TL-6110-B-F130-R-P

Related Parts for TL6110AF130QP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL6110AF130QP by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL6110AF130QP by E-Switch Inc

  • Please alert me when TL6110AF130QP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL6110AF130QP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL6110AF130QP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL6110AF130QP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL6110AF130QP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL6110AF130QP by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: