Part Details for TL6105AF160QP by E-Switch Inc
Overview of TL6105AF160QP by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL6105AF160QP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9597
|
Newark | Tu Rohs Compliant: Yes |E-Switch TL6105AF160QP RoHS: Compliant Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8950 / $0.9220 | Buy Now |
DISTI #
EG2650-5-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 50V Min Qty: 5040 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5563 | Buy Now |
DISTI #
612-TL6105AF160QP
|
Mouser Electronics | Tactile Switches 0.05A 50VAC SPST NO Silver RoHS: Compliant | 0 |
|
$0.5560 | Order Now |
DISTI #
74853103
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL6105 Series | E-Switch TL6105AF160QP RoHS: Compliant Min Qty: 5040 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5040 Package Multiple: 60 Lead time: 19 Weeks | 0 |
|
$0.5100 | Buy Now |
Part Details for TL6105AF160QP
TL6105AF160QP CAD Models
TL6105AF160QP Part Data Attributes
|
TL6105AF160QP
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL6105AF160QP
E-Switch Inc
SWITCH TACT SEAL GND 4.7MM 160GF
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.5 mm | |
Body Breadth | 7.4 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 7.4 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 5 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.165 inch | |
Termination Type | SOLDER |
Alternate Parts for TL6105AF160QP
This table gives cross-reference parts and alternative options found for TL6105AF160QP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL6105AF160QP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL3301CF100RJ | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 1.47 N, SURFACE MOUNT-STRAIGHT | AMD Xilinx | TL6105AF160QP vs TL3301CF100RJ |
TL-6100-B-F130-R-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.77N, Solder Terminal, Through Hole-straight | E-Switch Inc | TL6105AF160QP vs TL-6100-B-F130-R-P |
TL-6100-D-F130-Q-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.77N, Solder Terminal, Through Hole-straight | E-Switch Inc | TL6105AF160QP vs TL-6100-D-F130-Q-P |
TL-6110-B-F500-R-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 5.88N, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TL6105AF160QP vs TL-6110-B-F500-R-P |
TL3301DF100RJ | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.47N, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL6105AF160QP vs TL3301DF100RJ |
TL3301TF260RJ | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 3.04 N, SURFACE MOUNT-STRAIGHT | AMD Xilinx | TL6105AF160QP vs TL3301TF260RJ |
KSJ0V430 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 3N, THROUGH HOLE-RIGHT ANGLE | C&K | TL6105AF160QP vs KSJ0V430 |
TL-6110-B-F130-R-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.77N, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TL6105AF160QP vs TL-6110-B-F130-R-P |
TL-6105-C-F500-R-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 5.88N, Solder Terminal, Through Hole-straight | E-Switch Inc | TL6105AF160QP vs TL-6105-C-F500-R-P |
TL-6105-B-F130-R-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.77N, Solder Terminal, Through Hole-straight | E-Switch Inc | TL6105AF160QP vs TL-6105-B-F130-R-P |