TL6100BF160QP
Description: SWITCH TACT SEALED 5.2MM 160GF

Overview of TL6100BF160QP by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for TL6100BF160QP by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 15N9584
Newark Tu Rohs Compliant: Yes |E-Switch TL6100BF160QP RoHS: Compliant Min Qty: 10020 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.6900
$0.6900 Buy Now
DISTI # EG2642-ND
DigiKey SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 10020 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 10,020 $0.4819
$0.4819 Buy Now
DISTI # 612-TL6100BF160QP
Mouser Electronics Tactile Switches Sealed Tact Switch SPST-NO 0.05A 50V RoHS: Compliant 0
  • 10,020 $0.4720
$0.4720 Order Now
DISTI # 74853093
RS Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL6100 Series | E-Switch TL6100BF160QP RoHS: Compliant Min Qty: 10020 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 10,020 $0.5300
$0.5300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10020 Package Multiple: 60 Lead time: 12 Weeks 0
  • 10,020 $0.4590
$0.4590 Buy Now

CAD Models for TL6100BF160QP by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL6100BF160QP by E-Switch Inc

TL6100BF160QP
E-Switch Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
Samacsys Manufacturer
E-Switch
Actuator Travel
0.5 mm
Body Breadth
7.4 mm
Body Height
2.5 mm
Body Length or Diameter
7.4 mm
Center Contact Plating
SILVER
Circuit Configuration
1X1
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@50VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
1000000 Cycle(s)
End Contact Plating
SILVER
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switches
1
Operating Force-Max
2.06 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
4
Packing Method
TUBE
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Length
0.165 inch
Termination Type
SOLDER
Want to compare parts?
  1. TL6100BF160QP
    E-Switch Inc
    SWITCH TACT SEALED 5.2MM 160GF
    VS

Alternate Parts for TL6100BF160QP

This table gives cross-reference parts and alternative options found for TL6100BF160QP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL6100BF160QP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KSJ1V231 KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 2N, THROUGH HOLE-RIGHT ANGLE C&K TL6100BF160QP vs KSJ1V231
TL3301CF100RJ Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 1.47 N, SURFACE MOUNT-STRAIGHT AMD Xilinx TL6100BF160QP vs TL3301CF100RJ
TL3301CF160RJ Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.1N, Solder Terminal, Surface Mount-straight E-Switch Inc TL6100BF160QP vs TL3301CF160RJ
TL3301SPF260QG Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 3.04 N, SURFACE MOUNT-STRAIGHT AMD Xilinx TL6100BF160QP vs TL3301SPF260QG
TL3301EF160QJ Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.1N, Solder Terminal, Surface Mount-straight E-Switch Inc TL6100BF160QP vs TL3301EF160QJ
TL3301FF160QJ Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.1N, Solder Terminal, Surface Mount-straight E-Switch Inc TL6100BF160QP vs TL3301FF160QJ
TL-6105-D-F160-R-P Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.06N, Solder Terminal, Through Hole-straight E-Switch Inc TL6100BF160QP vs TL-6105-D-F160-R-P
TL-6110-D-F300-R-P Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.43N, Solder Terminal, Through Hole-right Angle E-Switch Inc TL6100BF160QP vs TL-6110-D-F300-R-P
TL-6105-B-F300-R-P Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.43N, Solder Terminal, Through Hole-straight E-Switch Inc TL6100BF160QP vs TL-6105-B-F300-R-P
TL3301SPF260RJ Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.04N, Solder Terminal, Surface Mount-straight E-Switch Inc TL6100BF160QP vs TL3301SPF260RJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL6100BF160QP by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL6100BF160QP by E-Switch Inc

Select Manufacturer
Which Manufacturer of TL6100BF160QP would you like to use for your alert(s)?
  • Please alert me when TL6100BF160QP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL6100BF160QP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL6100BF160QP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL6100BF160QP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL6100BF160QP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL6100BF160QP by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: