Part Details for TL604IJG by Texas Instruments
Overview of TL604IJG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL604IJG
TL604IJG CAD Models
TL604IJG Part Data Attributes
|
TL604IJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL604IJG
Texas Instruments
1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.6 mm | |
Neg Supply Voltage-Max (Vsup) | -25 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 150 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | BIMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TL604IJG
This table gives cross-reference parts and alternative options found for TL604IJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL604IJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL601MJG | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TL604IJG vs TL601MJG |
TL604MJG | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TL604IJG vs TL604MJG |