-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9563
|
Newark | Tactile Switch, 0.05A, 12Vdc, Th, 100Gf, Product Range:Tl59 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:100Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL59BF100Q RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2560 | Buy Now |
DISTI #
TL59BF100QCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
10397 In Stock |
|
$0.1666 / $0.3400 | Buy Now |
DISTI #
612-TL59BF100Q
|
Mouser Electronics | Tactile Switches Thruhole Radial lead SPST-NO 0.05A 12V RoHS: Compliant | 2413 |
|
$0.1660 / $0.3400 | Buy Now |
|
Future Electronics | TL59 Series SPST 1 N PC Through Hole Radial Lead Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1720 / $0.1860 | Buy Now |
|
Future Electronics | TL59 Series SPST 1 N PC Through Hole Radial Lead Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1720 / $0.1860 | Buy Now |
DISTI #
TL59BF100Q
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, THT, none, 0.98N, 9.5mm Min Qty: 5 | 0 |
|
$0.2400 / $0.3900 | RFQ |
|
Master Electronics | Tact Switch - Radial Lead - 9.5mm - F100 - Silver RoHS: Compliant |
2000 In Stock |
|
$0.1577 / $0.2044 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL59BF100Q
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL59BF100Q
E-Switch Inc
Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.232 inch | |
Actuator Travel | 0.25 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 2 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL59BF100Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL59BF100Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL-59-P-F100-Q | Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL59BF100Q vs TL-59-P-F100-Q |
TL-58-X-F260-Q | Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL59BF100Q vs TL-58-X-F260-Q |
TL59CF100Q | Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL59BF100Q vs TL59CF100Q |
TL58VF100Q | Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL59BF100Q vs TL58VF100Q |
TL59EF100Q | Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL59BF100Q vs TL59EF100Q |
TL3303F260QG | Keypad Switch, SPST, Momentary, 0.05A, 50VDC, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL59BF100Q vs TL3303F260QG |
TL59CF160Q | Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL59BF100Q vs TL59CF160Q |
TL59FF100Q | Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | E-Switch Inc | TL59BF100Q vs TL59FF100Q |
TL-59-E-F260-Q | Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL59BF100Q vs TL-59-E-F260-Q |
TL-59-P-F160-Q | Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL59BF100Q vs TL-59-P-F160-Q |