-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50MHz Differential Video Amplifier with Adjustable gain 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL592BP-ND
|
DigiKey | IC AMP DIFFERENTIAL 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
32205 In Stock |
|
$2.0100 | Buy Now |
DISTI #
296-10219-5-ND
|
DigiKey | IC AMP DIFFERENTIAL 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
336 In Stock |
|
$2.0886 / $3.5400 | Buy Now |
DISTI #
595-TL592BP
|
Mouser Electronics | Video Amplifiers Differential Voltage RoHS: Compliant | 944 |
|
$1.6800 / $2.1200 | Buy Now |
DISTI #
86050570
|
Verical | Video Amp Single ±8V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 166 Package Multiple: 1 Date Code: 0301 | Americas - 20050 |
|
$2.0500 / $2.2625 | Buy Now |
DISTI #
86024687
|
Verical | Video Amp Single ±8V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 166 Package Multiple: 1 Date Code: 1001 | Americas - 12450 |
|
$2.0500 / $2.2625 | Buy Now |
DISTI #
86029719
|
Verical | Video Amp Single ±8V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 166 Package Multiple: 1 Date Code: 0701 | Americas - 10700 |
|
$2.0500 / $2.2625 | Buy Now |
DISTI #
86031410
|
Verical | Video Amp Single ±8V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 166 Package Multiple: 1 Date Code: 0201 | Americas - 9000 |
|
$2.0500 / $2.2625 | Buy Now |
DISTI #
86040328
|
Verical | Video Amp Single ±8V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 166 Package Multiple: 1 Date Code: 0501 | Americas - 8150 |
|
$2.0500 / $2.2625 | Buy Now |
DISTI #
86042859
|
Verical | Video Amp Single ±8V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 166 Package Multiple: 1 Date Code: 9901 | Americas - 3098 |
|
$2.0500 / $2.2625 | Buy Now |
|
Bristol Electronics | 850 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL592BP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL592BP
Texas Instruments
50MHz Differential Video Amplifier with Adjustable gain 8-PDIP 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments |
This table gives cross-reference parts and alternative options found for TL592BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL592BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL592B-14D | Texas Instruments | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, PLASTIC, SOIC-14, Audio/Video Amplifier | TL592BP vs TL592B-14D |
TL592BD8R | Texas Instruments | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8 | TL592BP vs TL592BD8R |
TL592B-8DRE4 | Texas Instruments | Check for Price | Differential Video Amplifier 8-SOIC 0 to 70 | TL592BP vs TL592B-8DRE4 |
TL592BPE4 | Texas Instruments | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TL592BP vs TL592BPE4 |
TL592B-8DR | Texas Instruments | $0.6751 | 50MHz Differential Video Amplifier with Adjustable gain 8-SOIC 0 to 70 | TL592BP vs TL592B-8DR |