-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50MHz Differential Video Amplifier with Adjustable gain 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48684-1-ND
|
DigiKey | IC AMP DIFFERENTIAL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1240 In Stock |
|
$1.6265 / $3.1200 | Buy Now |
DISTI #
595-TL592B-8DR
|
Mouser Electronics | Video Amplifiers Differential Video A mplifier A 595-TL592B-8D RoHS: Compliant | 0 |
|
$1.5700 / $3.1200 | Order Now |
|
Bristol Electronics | 700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL592B-8DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL592B-8DR
Texas Instruments
50MHz Differential Video Amplifier with Adjustable gain 8-SOIC 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Number of Functions | 1 | |
Number of Terminals | 8 |
This table gives cross-reference parts and alternative options found for TL592B-8DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL592B-8DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL592BI-8D | Texas Instruments | Check for Price | Differential Video Amplifier 8-SOIC | TL592B-8DR vs TL592BI-8D |