Part Details for TL50RQ by Banner Engineering Corp
Overview of TL50RQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50RQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R5356
|
Newark | Led, Tower, Light, 45Ma, Red, No. Of Stacks/Tiers:7, Module Lens Colour:Red, Supply Voltage Vac:24V, Supply Voltage Vdc:30V, Visual Signal Type:-, Tones:-, Lens Diameter:50Mm, Ip/Nema Rating:Ip67, Sound Level Spl:-, Colour:Red Rohs Compliant: Yes |Banner Engineering TL50RQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.8400 / $98.4400 | Buy Now |
DISTI #
2170-TL50RQ-ND
|
DigiKey | COMPLETE UNIT RED LED STEADY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$92.0000 | Buy Now |
DISTI #
778-TL50RQ
|
Mouser Electronics | Tower Lights TL50 Tower Light: 1-Color Indicator, Voltage: 18-30 V dc or 24 V ac, Environmental Rating: IP67, Input: Bimodal, Colors: Red, M12 Integral QD RoHS: Compliant | 4 |
|
$92.0000 | Buy Now |
|
Neutron USA | Tower Light, TL50, 1 Color Indicator, M30 Base Mt, Std. LED, 18-30VDC/24VAC, Black, Bimodal input, QDM12, 83210 | 6 |
|
$203.1400 | Buy Now |