Part Details for TL50LW1T by Altech Corporation
Overview of TL50LW1T by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50LW1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL50LW1T-ND
|
DigiKey | TOWER LIGHT 50MM MODULE 12V AC/D Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.8900 | Buy Now |
DISTI #
845-TL50LW1T
|
Mouser Electronics | Tower Light Accessories TowerLight 50mm 12V Conti WHT NEMA RoHS: Compliant | 0 |
|
$59.5500 / $60.8900 | Order Now |
DISTI #
70233732
|
RS | Light Tower, 12V AC/DC, 50mm Lens Module, White, Continuous LED | Altech Corp TL50LW1T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$65.0800 / $70.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$52.7100 | Buy Now |
|
Onlinecomponents.com | Light Tower, 12V AC/DC, 50mm Lens Module, White, Continuous LED | Altech Corp TL50LW1T RoHS: Compliant | 8 Factory Stock |
|
$51.9200 / $68.1500 | Buy Now |
|
Powell Electronics | Tower Light, 50mm, Lens Module Min Qty: 1 | 2 |
|
$65.8800 | Buy Now |
|
Master Electronics | Light Tower, 12V AC/DC, 50mm Lens Module, White, Continuous LED | Altech Corp TL50LW1T RoHS: Compliant | 8 Factory Stock |
|
$51.9200 / $68.1500 | Buy Now |
DISTI #
10106435
|
TestEquity LLC | Altech TL50LW1T Tower Light Lens, Integrated Continuous LED, White, 12V AC/DC | 0 |
|
$76.0200 | Buy Now |