Part Details for TL50LR1T by Altech Corporation
Overview of TL50LR1T by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50LR1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL50LR1T-ND
|
DigiKey | TOWER LIGHT 50MM MODULE 12V AC/D Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.9500 | Buy Now |
DISTI #
845-TL50LR1T
|
Mouser Electronics | Tower Light Accessories TowerLight 50mm 12V Conti Red NEMA RoHS: Compliant | 2 |
|
$47.9800 / $51.9700 | Buy Now |
DISTI #
70233731
|
RS | Light Tower, 12V AC/DC, 50mm Lens Module, Red, Continuous LED | Altech Corp TL50LR1T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$48.2900 / $52.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$44.1100 | Buy Now |
|
Bisco Industries | 30 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 33 Factory Stock |
|
$43.9900 / $58.2300 | Buy Now |
|
Powell Electronics | Tower Light, 50mm, Lens Module Min Qty: 1 | 22 |
|
$55.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 33 Factory Stock |
|
$43.9900 / $58.2300 | Buy Now |
DISTI #
10106423
|
TestEquity LLC | Altech TL50LR1T Tower Light Lens, Integrated Continuous LED, 12VAC/DC, Red | 2 |
|
$63.6200 | Buy Now |