Part Details for TL50HGYRQP by Banner Engineering Corp
Overview of TL50HGYRQP by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50HGYRQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T7460
|
Newark | Tl50H Tower Light: 3-Color Indicator, Voltage: 18-30 V Dc Or 24 V Ac, Environmental Rating: Ip67, Input: Bimodal, Colors: Green Yellow Red, 150 Mm (6 In) Pvc Pigtail |Banner Engineering TL50HGYRQP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.0000 | Buy Now |
DISTI #
2170-TL50HGYRQP-ND
|
DigiKey | COMPLETE UNIT GR/R/YL LED 3STACK Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$229.0000 | Buy Now |
DISTI #
778-TL50HGYRQP
|
Mouser Electronics | Tower Lights TL50H Tower Light: 3-Color Indicator, Voltage: 18-30 V dc or 24 V ac, Environmental Rating: IP67, Input: Bimodal, Colors: Green Yellow Red, 150 mm (6 in) PVC Pigtail QD | 0 |
|
$229.0000 | Order Now |
|
Neutron USA | Tl50H Tower Light, 3-Color Indicator, 18-30Vdc 24 Vac, G/Y/R, Input PNP/NPN, 0.15m QDM12, 14607 | 1 |
|
$459.4400 | Buy Now |