Part Details for TL50HGYRQ by Banner Engineering Corp
Overview of TL50HGYRQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50HGYRQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T7459
|
Newark | Signal Tower, Led, 50Mm, R/G/Y, 27Vac/30Vdc, No. Of Stacks/Tiers:3, Module Lens Colour:Green, Red, Yellow, Supply Voltage Vac:27V, Supply Voltage Vdc:30V, Visual Signal Type:-, Tones:-, Lens Diameter:50Mm, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Banner Engineering TL50HGYRQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.0900 | Buy Now |
DISTI #
2170-TL50HGYRQ-ND
|
DigiKey | COMPLETE UNIT GR/R/YL 3STACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
11 In Stock |
|
$219.0000 | Buy Now |
DISTI #
778-TL50HGYRQ
|
Mouser Electronics | Tower Lights High Intensity Tower Light: 3-Color Indicator, Voltage: 18-30 V dc or 24 V ac, Environmental Rating: IP67, Input: Bimodal, Colors: Green Yellow Red, 4-pin M12 Integral QD RoHS: Compliant | 2 |
|
$219.0000 | Buy Now |
|
Neutron USA | Tower Light, TL50, 3 Color Indicator, High Brightness, 18-30VDC or 24VAC, Input NPN PNP, Grn Yel Rd, QDM12, 14586 | 11 |
|
$466.5400 | Buy Now |