Part Details for TL50HGYRAQ by Banner Engineering Corp
Overview of TL50HGYRAQ by Banner Engineering Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50HGYRAQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T7453
|
Newark | Signal Tower, Led, 50Mm, R/G/Y, 27Vac/30Vdc, No. Of Stacks/Tiers:3, Module Lens Colour:Green, Red, Yellow, Supply Voltage Vac:27V, Supply Voltage Vdc:30V, Visual Signal Type:-, Tones:Continuous, Lens Diameter:50Mm, Product Range:- Rohs Compliant: Yes |Banner Engineering TL50HGYRAQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$262.7100 | Buy Now |
DISTI #
2170-TL50HGYRAQ-ND
|
DigiKey | COMPLETE UNIT GR/R/YL 3STACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$270.0000 | Buy Now |
DISTI #
778-TL50HGYRAQ
|
Mouser Electronics | Tower Lights TL50H Tower Light: 3-Color Audible Indicator, Voltage: 18-30 V dc or 24 V ac, Environmental Rating: IP50, Input: Bimodal, Colors: Green Yellow Red, M12 Integral QD | 0 |
|
$270.0000 | Order Now |
DISTI #
3360807
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$286.6498 | Buy Now |
DISTI #
3360807
|
Farnell | SIGNAL TOWER, LED, 50MM, R/G/Y, 27VAC/30VDC RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 6 Days Container: Each | 4 |
|
$278.6383 | Buy Now |
|
Neutron USA | Light Tower, 3 Color (Green-Yellow-Red), 18-30VDC/24VAC, Alarm, QDM12, 14588 | 27 |
|
$499.9900 | Buy Now |