Part Details for TL50HGYRAOSQ by Banner Engineering Corp
Overview of TL50HGYRAOSQ by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50HGYRAOSQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X9319
|
Newark | High Intensity Tower Light: 3-Color Sealed, Omni-Directional Continuous Audible Indicator, Voltage: 18-30 V Dc Or 24 V Ac, Environmental Rating: Ip67, Input: Bimodal, Colors: Green Yellow Red, Euro 5-Pin Quick-Disconne |Banner Engineering TL50HGYRAOSQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$312.0000 | Buy Now |
DISTI #
2170-TL50HGYRAOSQ-ND
|
DigiKey | COMPLETE UNIT GR/R/YL 3STACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$312.0000 | Buy Now |
DISTI #
778-TL50HGYRAOSQ
|
Mouser Electronics | Tower Lights High Intensity Tower Light: 3-Color Sealed, Omnidirectional Continuous Audible Indicator, Voltage: 18-30 V dc or 24 V ac, Environmental Rating: IP67, Input: Bimodal, Colors: Green Yellow Red, 5-pin M12 Integral QD | 0 |
|
$312.0000 | Order Now |
DISTI #
71683736
|
RS | High Intensity Tower Light: 3-Color Sealed, Omni-directional Continuous Audible | Banner Engineering TL50HGYRAOSQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 3 |
|
$327.6000 | Buy Now |
|
Neutron USA | High Intensity Tower Light: 3-Color Sealed, Omni-directional Continuous Audible | 3 |
|
$568.4700 | Buy Now |