Part Details for TL50HGYRAOS4Q by Banner Engineering Corp
Overview of TL50HGYRAOS4Q by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50HGYRAOS4Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X9329
|
Newark | High Intensity Tower Light: 3-Color Sealed, Omni-Directional Staccato Audible Indicator, Voltage: 18-30 V Dc Or 24 V Ac, Environmental Rating: Ip67, Input: Bimodal, Colors: Green Yellow Red, Euro 5-Pin Quick-Disconnect |Banner Engineering TL50HGYRAOS4Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$312.0000 | Buy Now |
DISTI #
2170-TL50HGYRAOS4Q-ND
|
DigiKey | COMPLETE UNIT GR/R/YL 3STACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$312.0000 | Buy Now |
DISTI #
778-TL50HGYRAOS4Q
|
Mouser Electronics | Tower Lights High Intensity Tower Light: 3-Color Sealed, Omnidirectional Staccato Audible Indicator, Voltage: 18-30 V dc or 24 V ac, Environmental Rating: IP67, Input: Bimodal, Colors: Green Yellow Red, 5-pin M12 Integral QD | 5 |
|
$312.0000 | Buy Now |
DISTI #
70709193
|
RS | Light Tower, 50mm, 3 Color Green Yellow Red, 18-30VDC/24VAC, 84650, TL50H Series | Banner Engineering TL50HGYRAOS4Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1 |
|
$366.0600 | Buy Now |
|
Neutron USA | Tower Light, 50mm, Grn/Yel/Rd, 18-30VDC/24VAC, Input: Bimodal, Black, QDM12, 84650 | 7 |
|
$593.0400 | Buy Now |