Part Details for TL50HGYRAOS by Banner Engineering Corp
Overview of TL50HGYRAOS by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50HGYRAOS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X9315
|
Newark | High Intensity Tower Light: 3-Color Sealed, Omni-Directional Continuous Audible Indicator, Voltage: 18-30 V Dc Or 24 V Ac, Environmental Rating: Ip67, Input: Bimodal, Colors: Green Yellow Red, 2 M (6.5 Ft) Cable |Banner Engineering TL50HGYRAOS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$312.0000 | Buy Now |
DISTI #
2170-TL50HGYRAOS-ND
|
DigiKey | COMPLETE UNIT GR/R/YL 3STACK Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$312.0000 | Buy Now |
DISTI #
778-TL50HGYRAOS
|
Mouser Electronics | Tower Lights High Intensity Tower Light: 3-Color Sealed, Omnidirectional Continuous Audible Indicator, Voltage: 18-30 V dc or 24 V ac, Environmental Rating: IP67, Input: Bimodal, Colors: Green Yellow Red, 2 m (6.5 ft) Integral Cable | 0 |
|
$312.0000 | Order Now |
DISTI #
71683740
|
RS | High Intensity Tower Light: 3-Color Sealed, Omni-directional Continuous Audible | Banner Engineering TL50HGYRAOS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$357.1100 | RFQ |