Part Details for TL50HGYRALSQ (ALTERNATE: 16662) by Banner Engineering Corp
Overview of TL50HGYRALSQ (ALTERNATE: 16662) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50HGYRALSQ (ALTERNATE: 16662)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70167876
|
RS | Light Tower, 3 Color, 94dB Alarm, High Brightness, 18-30VDC or 24VAC, Black | Banner Engineering TL50HGYRALSQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$296.1000 | RFQ |