Part Details for TL50HGYR by Banner Engineering Corp
Overview of TL50HGYR by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50HGYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T7442
|
Newark | Signal Tower, Led, 50Mm, R/G/Y, 27Vac/30Vdc, No. Of Stacks/Tiers:3, Module Lens Colour:Green, Red, Yellow, Supply Voltage Vac:27V, Supply Voltage Vdc:30V, Visual Signal Type:-, Tones:-, Lens Diameter:50Mm, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Banner Engineering TL50HGYR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.0900 | Buy Now |
DISTI #
2170-TL50HGYR-ND
|
DigiKey | COMPLETE UNIT GR/R/YL 3STACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$219.0000 | Buy Now |
DISTI #
778-TL50HGYR
|
Mouser Electronics | Tower Lights TL50H Tower Light: 3-Color Indicator, Voltage: 18-30 V dc or 24 V ac, Environmental Rating: IP67, Input: Bimodal, Colors: Green Yellow Red, 2 m (6.5 ft) Integral Cable | 0 |
|
$219.0000 | Order Now |
|
Neutron USA | Tower Light, 3 Color (Green-Yellow-Red), Bimodal, 18-30VDC/24VAC, Black, 2m cable, 14595 | 0 |
|
$471.4300 | Buy Now |