Part Details for TL50HGRYQ by Banner Engineering Corp
Overview of TL50HGRYQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50HGRYQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T9980
|
Newark | High Intensity Tower Light: 3-Color Indicator, Voltage: 18-30 V Dc Or 24 V Ac, Environmental Rating: Ip67, Input: Bimodal, Colors: Green Red Yellow, Euro 4-Pin Integral Connector |Banner Engineering TL50HGRYQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.0000 | Buy Now |
DISTI #
2170-TL50HGRYQ-ND
|
DigiKey | COMPLETE UNIT GR/R/YL 3STACK Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$219.0000 | Buy Now |
DISTI #
778-TL50HGRYQ
|
Mouser Electronics | Tower Lights High Intensity Tower Light: 3-Color Indicator, Voltage: 18-30 V dc or 24 V ac, Environmental Rating: IP67, Input: Bimodal, Colors: Green Red Yellow, 4-pin M12 Integral QD RoHS: Compliant | 5 |
|
$219.0000 | Buy Now |
|
Neutron USA | Tower Light: 3-Color Indicator, High Intensity, 18-30Vdc or 24Vac, Input: Bimodal, Grn Rd Yel, QDM12, 18213 | 7 |
|
$482.9000 | Buy Now |