Part Details for TL50HGRAOS3Q by Banner Engineering Corp
Overview of TL50HGRAOS3Q by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50HGRAOS3Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X9287
|
Newark | High Intensity Tower Light: 2-Color Sealed, Omni-Directional Pulsed Audible Indicator, Voltage: 18-30 V Dc Or 24 V Ac, Environmental Rating: Ip67, Input: Bimodal, Colors: Green Red, Euro 4-Pin Quick-Disconnect |Banner Engineering TL50HGRAOS3Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.0000 | Buy Now |
DISTI #
2170-TL50HGRAOS3Q-ND
|
DigiKey | COMPLETE UNIT GR/R LED 2STACK Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$256.0000 | Buy Now |
DISTI #
778-TL50HGRAOS3Q
|
Mouser Electronics | Tower Lights High Intensity Tower Light: 2-Color Sealed, Omnidirectional Pulsed Audible Indicator, Voltage: 18-30 V dc or 24 V ac, Environmental Rating: IP67, Input: Bimodal, Colors: Green Red, 4-pin M12 Integral QD RoHS: Compliant | 0 |
|
$256.0000 | Order Now |
DISTI #
71683723
|
RS | High Intensity Tower Light: 2-Color Sealed, Omni-directional Pulsed Audible Indic | Banner Engineering TL50HGRAOS3Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$271.5000 / $293.0600 | RFQ |
|
Neutron USA | Tower Light: 2-Color Audible Indicator, 18-30Vdc 24Vac, In: Bimodal, Grn Rd, QDM12, 74122 | 0 |
|
$537.7400 | Buy Now |