Part Details for TL50HGQP-801777 by Banner Engineering Corp
Overview of TL50HGQP-801777 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50HGQP-801777
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC0578
|
Newark | High Intensity Tower Light: 1-Color Indicator, Voltage: 18-30 V Dc Or 24 V Ac, Environmental Rating: Ip67, Input: Bimodal, Colors: Green, Euro 4-Pin 380 Mm (15 In) Pvc Pigtail |Banner Engineering TL50HGQP-801777 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.0000 | Buy Now |
DISTI #
71686888
|
RS | High Intensity Tower Light, 1-Color Indicator, 18-30VDC or 24VAC, IP67, Bimodal | Banner Engineering TL50HGQP-801777 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.0900 / $96.1500 | RFQ |