Part Details for TL50HGBYRAOSIQP by Banner Engineering Corp
Overview of TL50HGBYRAOSIQP by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50HGBYRAOSIQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ9587
|
Newark | High Intensity Tower Light: 4-Color Sealed, Omni-Directional Continuous Audible Indicator W/Intensity Adjust, Voltage: 18-30 V Dc Or 24 V Ac, Environmental Rating: Ip67, Input: Bimodal, Colors: Green Blue Yellow Red, Euro 8-Pin 150 |Banner Engineering TL50HGBYRAOSIQP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$391.0000 | Buy Now |
DISTI #
2170-TL50HGBYRAOSIQP-ND
|
DigiKey | COMPLETE UNIT MULTI COLOR 4STACK Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$391.0000 | Buy Now |
DISTI #
778-TL50HGBYRAOSIQP
|
Mouser Electronics | Tower Lights High Intensity Tower Light: 4-Color Sealed, Omnidirectional Continuous Audible Indicator w/Intensity Adjust, Voltage: 18-30 V dc or 24 V ac, Environmental Rating: IP67, Input: Bimodal, Colors: Green Blue Yellow Red, 150 mm (6 in) 8-pin M12 PVC Pigtai | 0 |
|
$391.0000 | Order Now |
DISTI #
71715800
|
RS | HighTower Light, 4-Color Sealed, Audible, w/Intensity adjust, 18-30VDC/24 | Banner Engineering TL50HGBYRAOSIQP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$391.0000 | RFQ |