Part Details for TL50HG by Banner Engineering Corp
Overview of TL50HG by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W0184
|
Newark | Tl50H Tower Light: 1-Color Indicator, Voltage: 18-30Vdc Or 24V Ac, Environmental Rating: Ip67, Input: Bimodal, Color: Green, 2 M (6.5 Ft) Cable |Banner Engineering TL50HG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.0000 | Buy Now |
DISTI #
2170-TL50HG-ND
|
DigiKey | COMPLETE UNIT GREEN LED Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$113.0000 | Buy Now |
DISTI #
778-TL50HG
|
Mouser Electronics | Tower Lights TL50H Tower Light: 1-Color Indicator, Voltage: 18-30 V dc or 24 V ac, Environmental Rating: IP67, Input: Bimodal, Color: Green, 2 m (6.5 ft) Integral Cable | 0 |
|
$113.0000 | Order Now |