There are no models available for this part yet.
Overview of TL50HBGYRAQP-802760 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TL50HBGYRAQP-802760 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AJ7804
|
Newark | Tl50H Tower Light: 4-Color Audible Indicator, Voltage: 18-30 V Dc Or 24 V Ac, Environmental Rating: Ip50, Input: Bimodal, Colors: Blue Green Yellow Red, 3X Euro 4-Pin 200 Mm (8 In) Pvc Pigtail Connection |Banner Engineering TL50HBGYRAQP-802760 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$399.0000 | Buy Now | |
DISTI #
2170-TL50HBGYRAQP-802760-ND
|
DigiKey | COMPLETE UNIT MULTI COLOR 4STACK Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$399.0000 | Buy Now | |
DISTI #
71687018
|
RS | TL50H Tower Light, 4-Color Audible Indicator, 18-30VDC or 24VAC, IP50, Bimodal | Banner Engineering TL50HBGYRAQP-802760 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$399.0000 | RFQ |