Part Details for TL50HBGYRAOSQ by Banner Engineering Corp
Overview of TL50HBGYRAOSQ by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50HBGYRAOSQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X9232
|
Newark | High Intensity Tower Light: 4-Color Sealed, Omni-Directional Continuous Audible Indicator, Voltage: 18-30 V Dc Or 24 V Ac, Environmental Rating: Ip67, Input: Bimodal, Colors: Blue Green Yellow Red, Euro 8-Pin Quick-Dis |Banner Engineering TL50HBGYRAOSQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$375.0000 | Buy Now |
DISTI #
2170-TL50HBGYRAOSQ-ND
|
DigiKey | COMPLETE UNIT MULT STEADY 4STACK Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$375.0000 | Buy Now |
DISTI #
778-TL50HBGYRAOSQ
|
Mouser Electronics | Tower Lights High Intensity Tower Light: 4-Color Sealed, Omnidirectional Continuous Audible Indicator, Voltage: 18-30 V dc or 24 V ac, Environmental Rating: IP67, Input: Bimodal, Colors: Blue Green Yellow Red, 8-pin M12 Integral QD | 1 |
|
$375.0000 | Buy Now |
DISTI #
71683737
|
RS | High Intensity Tower Light: 4-Color Sealed, Omni-directional Continuous Audible | Banner Engineering TL50HBGYRAOSQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$375.0000 | Buy Now |
|
Neutron USA | High Intensity Tower Light: Omni-direction Audible, 18-30Vdc 24Vac, Bimodal, Blu Grn Yel Rd, QDM12, 74723 | 2 |
|
$785.1400 | Buy Now |