Part Details for TL50GYRALSQ by Banner Engineering Corp
Overview of TL50GYRALSQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50GYRALSQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T7388
|
Newark | Signal Tower, Led, 50Mm, R/G/Y, 27Vac/30Vdc, No. Of Stacks/Tiers:3, Module Lens Colour:Green, Red, Yellow, Supply Voltage Vac:27V, Supply Voltage Vdc:30V, Visual Signal Type:-, Tones:Continuous, Lens Diameter:50Mm, Product Range:- Rohs Compliant: Yes |Banner Engineering TL50GYRALSQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$214.0600 | Buy Now |
DISTI #
2170-TL50GYRALSQ-ND
|
DigiKey | COMPLETE UNIT GR/R/YL 3STACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
27 In Stock |
|
$220.0000 | Buy Now |
DISTI #
778-TL50GYRALSQ
|
Mouser Electronics | Tower Lights TL50 Tower Light: 3-Color Sealed Loud Audible Indicator, Voltage: 18-30 V dc or 24 V ac, Environmental Rating: IP67, Input: Bimodal, Colors: Green Yellow Red, M12 Integral QD RoHS: Compliant | 4 |
|
$220.0000 | Buy Now |
|
Neutron USA | Light Tower, 3 Color, 94dB Alarm, Std. Brightness, 18-30VDC or 24VAC, Black | 27 |
|
$437.6400 | Buy Now |
Part Details for TL50GYRALSQ
TL50GYRALSQ CAD Models
TL50GYRALSQ Part Data Attributes
|
TL50GYRALSQ
Banner Engineering Corp
Buy Now
|
Compare Parts:
TL50GYRALSQ
Banner Engineering Corp
|
Samacsys Manufacturer | Banner |