Part Details for TL50G by Banner Engineering Corp
Overview of TL50G by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W0055
|
Newark | Tl50 Tower Light: 1-Color Indicator, Voltage: 18-30 V Dc Or 24 V Ac, Environmental Rating: Ip65, Input: Bimodal, Colors: Green, 2 M (6.5 Ft) Cable |Banner Engineering TL50G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.0000 | Buy Now |
DISTI #
2170-TL50G-ND
|
DigiKey | COMPLETE UNIT GRN LED STEADY Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$96.0000 | Buy Now |
DISTI #
778-TL50G
|
Mouser Electronics | Tower Lights TL50 Tower Light: 1-Color Indicator, Voltage: 18-30 V dc or 24 V ac, Environmental Rating: IP65, Input: Bimodal, Colors: Green, 2 m (6.5 ft) Integral Cable | 0 |
|
$96.0000 | Order Now |