Part Details for TL50BLZY2RCQP by Banner Engineering Corp
Overview of TL50BLZY2RCQP by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50BLZY2RCQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8427
|
Newark | Beacon Tower Light, Gray Housing: 2-Color Indicator, Voltage: 100-240 V Ac, Environmental Rating: Ip67, Colors: Yellow Flash Red Steady, Micro 4-Pin 150 Mm(6 In) Pvc Pigtail |Banner Engineering TL50BLZY2RCQP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$266.0000 | Buy Now |
DISTI #
2170-TL50BLZY2RCQP-ND
|
DigiKey | COMPLETE UNIT RED/YELLOW 2STACK Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$266.0000 | Buy Now |
DISTI #
778-TL50BLZY2RCQP
|
Mouser Electronics | Tower Lights Beacon Tower Light, Gray Housing: 2-Color Indicator, Voltage: 100-240 V ac, Environmental Rating: IP67, Colors: Yellow flash Red steady, 150 mm (6 in) 4-pin MicroPVC Pigtail QD | 0 |
|
$266.0000 | Order Now |