Part Details for TL50BLZY2QP by Banner Engineering Corp
Overview of TL50BLZY2QP by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50BLZY2QP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X9078
|
Newark | Beacon Tower Light: 1-Color Indicator, Voltage: 100-240 V Ac, Environmental Rating: Ip67, Colors: Yellow Flash, 4-Pin Micro 150 Mm (6 In.) Pvc Pigtail |Banner Engineering TL50BLZY2QP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.0000 | Buy Now |
DISTI #
2170-TL50BLZY2QP-ND
|
DigiKey | COMPLETE UNIT YLW LED FLASHING Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$217.0000 | Buy Now |
DISTI #
778-TL50BLZY2QP
|
Mouser Electronics | Tower Lights Beacon Tower Light: 1-Color Indicator, Voltage: 100-240 V ac, Environmental Rating: IP67, Colors: Yellow flash, 150 mm (6 in) 4-pin Micro PVC Pigtail QD | 0 |
|
$217.0000 | Order Now |
DISTI #
71698362
|
RS | Beacon Tower Light, 1-Color Indicator, 100-240 VAC, Ip67 | Banner Engineering TL50BLZY2QP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$227.8500 | RFQ |