There are no models available for this part yet.
Overview of TL50BGYRQ by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TL50BGYRQ by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10R5351
|
Newark | Led Tower Light Blue Green/Yellow/Red, No. Of Stacks/Tiers:7, Module Lens Colour:Blue, Green, Red, Yellow, Supply Voltage Vac:24V, Supply Voltage Vdc:30V, Visual Signal Type:-, Tones:-, Lens Diameter:50Mm, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Banner Engineering TL50BGYRQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$193.0600 | Buy Now | |
DISTI #
2170-TL50BGYRQ-ND
|
DigiKey | COMPLETE UNIT MULT STEADY 4STACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$197.0000 | Buy Now | |
DISTI #
778-TL50BGYRQ
|
Mouser Electronics | Tower Lights TL50 Tower Light: 4-Color Indicator, Voltage: 18-30 V dc or 24 V ac, Environmental Rating: IP67, Input: Bimodal, Colors: Blue Green Yellow Red, M12 Integral QD RoHS: Compliant | 8 |
|
$197.0000 | Buy Now | |
Quest Components | 7 |
|
$151.3000 / $178.0000 | Buy Now | |||
Neutron USA | Light Tower, 4-Color, Indicator Voltage: 18-30VDC OR 24V AC | 0 |
|
$354.4000 | Buy Now |