Part Details for TL502CN by Texas Instruments
Overview of TL502CN by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TL502CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL502CN-ND
|
DigiKey | ANALOG CIRCUIT, 1 FUNC, BIPOLAR Min Qty: 53 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3341 In Stock |
|
$5.7100 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | Analog Digital Converter, Single, 4 1/2 Digit, 20 Pin, DIP | 144 |
|
$4.4100 / $11.0250 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 4 1/2 Digit, 20 Pin, DIP | 4 |
|
$11.4300 / $15.2400 | Buy Now |
|
Rochester Electronics | Analog-To-Digital-Converter Building Block, ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3341 |
|
$4.9000 / $5.7700 | Buy Now |
Part Details for TL502CN
TL502CN CAD Models
TL502CN Part Data Attributes:
|
TL502CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL502CN
Texas Instruments
SPECIALTY ANALOG CIRCUIT, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |