Part Details for TL500CDW by Texas Instruments
Overview of TL500CDW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TL500CDW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL500CDW-ND
|
DigiKey | ANALOG CIRCUIT, 1 FUNC, PDSO20 Min Qty: 36 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13530 In Stock |
|
$8.4100 | Buy Now |
|
Rochester Electronics | Analog-To-Digital-Converter Building Block, ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13530 |
|
$7.2200 / $8.5000 | Buy Now |
Part Details for TL500CDW
TL500CDW CAD Models
TL500CDW Part Data Attributes:
|
TL500CDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL500CDW
Texas Instruments
SPECIALTY ANALOG CIRCUIT, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Neg Supply Voltage-Max (Vsup) | -15 V | |
Neg Supply Voltage-Min (Vsup) | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |