-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM Controller with wide input range, with ±5% tolerance on reference, operation -20°C to 85°C 8-SO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL5001CPS-ND
|
DigiKey | IC REG CTRLR BCK/BOOST/FLYBK 8SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3440 In Stock |
|
$1.5000 | Buy Now |
DISTI #
TL5001CPS-ND
|
DigiKey | IC REG CTRLR BCK/BOOST/FLYBK 8SO Min Qty: 1 Lead time: 12 Weeks Container: Tube |
451 In Stock |
|
$1.3406 / $2.7800 | Buy Now |
DISTI #
595-TL5001CPS
|
Mouser Electronics | Switching Controllers PWM Controller w/ Wide Input Range RoHS: Compliant | 340 |
|
$1.3200 / $2.7800 | Buy Now |
|
Rochester Electronics | TL5001 PWM Controller with Wide Input Range RoHS: Compliant Status: Active Min Qty: 1 | 3440 |
|
$1.2900 / $1.5100 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR PWM 8SO | 4310 |
|
RFQ | |
|
Win Source Electronics | PULSE-WIDTH-MODULATION CONTROL CIRCUITS | IC REG CTRLR BCK/BOOST/FLYBK 8SO | 18546 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL5001CPS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL5001CPS
Texas Instruments
PWM Controller with wide input range, with ±5% tolerance on reference, operation -20°C to 85°C 8-SO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 50 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TL5001CPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL5001CPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL5001IPSR | PWM Controller with wide input range, with ±5% tolerance on reference, operation -20°C to 85°C 8-SO | Texas Instruments | TL5001CPS vs TL5001IPSR |
TL5001AMFK | 0.1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TL5001CPS vs TL5001AMFK |
TL5001CP-P | PWM Controller with Wide Input Range 8-PDIP | Texas Instruments | TL5001CPS vs TL5001CP-P |
TL5001IPSRG4 | SWITCHING CONTROLLER | Texas Instruments | TL5001CPS vs TL5001IPSRG4 |
TL5001MJG | PWM Controller with wide input range, with ±5% tolerance on reference, operation -55°C to 125°C 8-CDIP -55 to 125 | Texas Instruments | TL5001CPS vs TL5001MJG |
TL5001CP-PE4 | 0.1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TL5001CPS vs TL5001CP-PE4 |