-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM Controller with wide input range, with ±3% tolerance on reference, operation -20°C to 85°C 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TL5001AQDG4
|
Mouser Electronics | Switching Controllers PWM Controlr w/ Wide Input Vltg Range RoHS: Compliant | 0 |
|
$2.2100 / $4.4100 | Order Now |
DISTI #
86033738
|
Verical | DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz 8-Pin SOIC Tube RoHS: Compliant Min Qty: 141 Package Multiple: 1 Date Code: 1501 | Americas - 4725 |
|
$2.4250 / $2.6750 | Buy Now |
DISTI #
86044804
|
Verical | DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz 8-Pin SOIC Tube RoHS: Compliant Min Qty: 141 Package Multiple: 1 Date Code: 1001 | Americas - 375 |
|
$2.4250 / $2.6750 | Buy Now |
DISTI #
86033105
|
Verical | DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz 8-Pin SOIC Tube RoHS: Compliant Min Qty: 141 Package Multiple: 1 Date Code: 1401 | Americas - 300 |
|
$2.4250 / $2.6750 | Buy Now |
|
Rochester Electronics | TL5001A PWM Controller with Wide Input Voltage Range RoHS: Compliant Status: Active Min Qty: 1 | 5400 |
|
$1.9400 / $2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL5001AQDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL5001AQDG4
Texas Instruments
PWM Controller with wide input range, with ±3% tolerance on reference, operation -20°C to 85°C 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 50 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL5001AQDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL5001AQDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL5001AQD | Texas Instruments | $1.6380 | PWM Controller with wide input range, with ±3% tolerance on reference, operation -20°C to 85°C 8-SOIC -40 to 125 | TL5001AQDG4 vs TL5001AQD |
TL5001AQDRG4Q1 | Texas Instruments | Check for Price | PWM Controller with wide input range, with ±3% tolerance on reference, operation -20°C to 85°C 8-SOIC -40 to 125 | TL5001AQDG4 vs TL5001AQDRG4Q1 |
TL5001AQDRQ1 | Texas Instruments | Check for Price | PWM Controller with wide input range, with ±3% tolerance on reference, operation -20°C to 85°C 8-SOIC -40 to 125 | TL5001AQDG4 vs TL5001AQDRQ1 |
TL5001AQDRG4 | Texas Instruments | Check for Price | PWM Controller with wide input range, with ±3% tolerance on reference, operation -20°C to 85°C 8-SOIC | TL5001AQDG4 vs TL5001AQDRG4 |