Part Details for TL500 by Texas Instruments
Overview of TL500 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL500
TL500 CAD Models
Resources and Additional Insights for TL500
Reference Designs related to TL500
-
PR211 Spartan™-II 电源管理解决方案(设计 3)
Spartan™-II Design 3 - TPS64203 Switching DC/DC Controller-Based Power Management Solution Providing up to 3 A from VIN = 5.0 V or 3.3 V.
-
Automotive Buck with TL5001A-Q1
automotive lowest cost buck converter generating 5V @1A w/ TL5001A
-
Car Door Opener for Automotive Applications
This reference design supplies power for a car opener by using a PWM controller: the TL5001-Q1 . The device has an input from 3V-5V with an output of up to 10V at 2.5A due to the buck/boost controller. The design can handle up to 25W of power.
-
PMP4412 24Vin、+5Vout、1W 隔离式 SIP DC/DC 模块参考设计
The PMP4412 is a 24Vin +5Vout, 1W reference design module which is implemented in an industry-standard SIP pinout. It includes a constant on-time synchronous Flybuck controller LM25018. The solution has high efficiency, good line and load regulation with 1,500V DC isolation. The power module was