Part Details for TL49W000000 by APEM Inc
Results Overview of TL49W000000 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL49W000000 Information
TL49W000000 by APEM Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TL49W000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9181
|
Newark | Toggle Switch Smt Tl Pcb Mount Rohs Compliant: Yes |Apem TL49W000000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6400 / $28.8000 | Buy Now |
DISTI #
TL49W000000-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6578 | Buy Now |
DISTI #
642-TL49W000000
|
Mouser Electronics | Toggle Switches DPDT 0.4VA 20VAC/DC 5.3mm On-Off-On RoHS: Compliant | 0 |
|
$13.1400 / $17.1500 | Order Now |
DISTI #
75003124
|
RS | TOGGLE SWITCH SMT TL PCB MOUNT | APEM Components TL49W000000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7300 / $15.5200 | Buy Now |
DISTI #
009176002701196
|
Avnet Abacus | Subminiature washable toggle switch - Tape and Reel (Alt: 009176002701196) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7300 / $15.5200 | Buy Now |