Part Details for TL49P000200 by APEM Inc
Results Overview of TL49P000200 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL49P000200 Information
TL49P000200 by APEM Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TL49P000200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9178
|
Newark | Toggle Switch Smt Tl Pcb Mount Rohs Compliant: Yes |Apem TL49P000200 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1400 / $15.9100 | Buy Now |
DISTI #
TL49P000200-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1008 | Buy Now |
DISTI #
642-TL49P000200
|
Mouser Electronics | Toggle Switches DPDT 0.4VA 20VAC/DC 9.4mm On-Off-On RoHS: Compliant | 0 |
|
$6.7500 / $10.1600 | Order Now |
DISTI #
75003121
|
RS | TOGGLE SWITCH SMT TL PCB MOUNT | APEM Components TL49P000200 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4600 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF ON DPDT Long Lever PC Pins 20VAC 20VDC 0.4VA PC Mount RoHS: Compliant |
17 In Stock |
|
$4.7100 / $9.5600 | Buy Now |
DISTI #
009176002701106
|
Avnet Abacus | Tiny washable toggle switch ONOFFON - Tape and Reel (Alt: 009176002701106) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Toggle ON OFF ON DPDT Long Lever PC Pins 20VAC 20VDC 0.4VA PC Mount RoHS: Compliant |
17 In Stock |
|
$4.7100 / $9.5600 | Buy Now |