-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, 0.2A 300KHz PWM controller 16-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL494CPWR | Texas Instruments | PWM Controller 16-TSSOP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-10192-1-ND
|
DigiKey | IC REG CTRLR MULT TOP 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6169 In Stock |
|
$0.1458 / $0.3800 | Buy Now |
DISTI #
595-TL494CPWR
|
Mouser Electronics | Switching Controllers PWM Controller RoHS: Compliant | 5261 |
|
$0.1410 / $0.3700 | Buy Now |
DISTI #
V72:2272_07373722
|
Arrow Electronics | Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2207 Container: Cut Strips | Americas - 58 |
|
$0.1411 / $0.2302 | Buy Now |
DISTI #
61356500
|
Verical | Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2207 | Americas - 58 |
|
$0.1411 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.5000 / $1.2500 | Buy Now | |
DISTI #
TL494CPWR
|
TME | IC: PMIC, PWM controller, TSSOP16, boost,push-pull, 0÷45%, SMPS Min Qty: 3 | 0 |
|
$0.1980 / $0.2940 | RFQ |
|
Ameya Holding Limited | IC REG CTRLR PWN VM 16-TSSOP | 2000 |
|
RFQ | |
DISTI #
C1S746201337919
|
Chip1Stop | Other Power Management ICs RoHS: Compliant pbFree: Yes Container: Cut Tape | 1400 |
|
$0.1350 / $0.1460 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure16-TSSOP Package/Enclosure16-TSSOP 0.173 ", 4.40mm width | 1759 |
|
$0.1770 / $0.2748 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL494CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL494CPWR
Texas Instruments
40V, 0.2A 300KHz PWM controller 16-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.25 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TL494CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL494CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL494CPW | Texas Instruments | $0.3730 | 40V, 0.2A 300KHz PWM controller 16-TSSOP 0 to 70 | TL494CPWR vs TL494CPW |
TL494CPWE4 | Texas Instruments | Check for Price | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, TSSOP-16 | TL494CPWR vs TL494CPWE4 |