Part Details for TL48W000050 by APEM Inc
Results Overview of TL48W000050 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL48W000050 Information
TL48W000050 by APEM Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TL48W000050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72H3974
|
Newark | Toggle Switch Smt Tl Pcb Mount Rohs Compliant: Yes |Apem TL48W000050 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5200 / $35.2400 | Buy Now |
DISTI #
679-TL48W000050-ND
|
DigiKey | TOGGLE SWITCH SMT TL PCB MOUNT Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1386 | Buy Now |
DISTI #
642-TL48W000050
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH SMT TL PCB MOUNT | 0 |
|
$14.2700 / $15.6900 | Order Now |
DISTI #
75003115
|
RS | TOGGLE SWITCH SMT TL PCB MOUNT | APEM Components TL48W000050 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9100 / $21.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.9100 / $21.1700 | Buy Now |
Part Details for TL48W000050
TL48W000050 CAD Models
TL48W000050 Part Data Attributes
|
TL48W000050
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TL48W000050
APEM Inc
Toggle Switch, DPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Short Lever Actuator, Through Hole-right Angle
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | SHORT LEVER | |
Body Height | 9.6 mm | |
Body Length or Diameter | 8.1 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for TL48W000050
This table gives cross-reference parts and alternative options found for TL48W000050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL48W000050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ET27MD1AKE | C&K | Check for Price | TOGGLE SWITCH, DPDT, LATCHED AND MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TL48W000050 vs ET27MD1AKE |