Part Details for TL46W000050 by APEM Inc
Overview of TL46W000050 by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TL46W000050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-TL46W000050-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 10 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$12.7900 / $13.0300 | Buy Now |
DISTI #
TL46W000050-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5986 | Buy Now |
DISTI #
642-TL46W000050
|
Mouser Electronics | Toggle Switches DPDT 0.4VA 20VAC/DC 5.3mm On-On RoHS: Compliant | 0 |
|
$9.4700 / $10.2100 | Order Now |
DISTI #
75003096
|
RS | TOGGLE SWITCH SMT TL PCB MOUNT | APEM Components TL46W000050 Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1400 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON ON DPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket RoHS: Compliant |
43 Partner Stock |
|
$5.5200 / $14.7600 | Buy Now |
DISTI #
TL46W000050
|
IBS Electronics | Switch Toggle ON ON DPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Min Qty: 73 Package Multiple: 1 | 43 |
|
$11.9860 | Buy Now |
DISTI #
C1S118300230600
|
Chip1Stop | Toggle Switch | 43 |
|
$13.5000 / $13.7000 | Buy Now |
|
Master Electronics | Switch Toggle ON ON DPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket RoHS: Compliant |
43 Partner Stock |
|
$5.5200 / $14.7600 | Buy Now |
Part Details for TL46W000050
TL46W000050 CAD Models
TL46W000050 Part Data Attributes
|
TL46W000050
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TL46W000050
APEM Inc
Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Short Lever Actuator, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | SHORT LEVER | |
Body Height | 9.6 mm | |
Body Length or Diameter | 8.1 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 60000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |