-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logarithmic amplifier with scale factor of 8 mV/decade 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL441CN-ND
|
DigiKey | IC LOGARITHMIC 1 CIRCUIT 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13362 In Stock |
|
$3.7800 | Buy Now |
DISTI #
296-34310-5-ND
|
DigiKey | IC LOGARITHMIC 1 CIRCUIT 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
30 In Stock |
|
$3.4322 / $6.2800 | Buy Now |
DISTI #
595-TL441CN
|
Mouser Electronics | Logarithmic Amplifiers Logarithmic RoHS: Compliant | 199 |
|
$3.5100 / $6.2800 | Buy Now |
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Quest Components | LOG/ANTILOG AMPLIFIER, 16 Pin, Plastic, DIP | 21 |
|
$2.9700 / $5.9400 | Buy Now |
|
Quest Components | LOG/ANTILOG AMPLIFIER, 16 Pin, Plastic, DIP | 476 |
|
$3.9600 / $7.2000 | Buy Now |
|
Quest Components | LOG/ANTILOG AMPLIFIER, 16 Pin, Plastic, DIP | 80 |
|
$4.4955 / $7.2900 | Buy Now |
|
Quest Components | LOG/ANTILOG AMPLIFIER, 16 Pin, Plastic, DIP | 165 |
|
$6.9000 / $11.5000 | Buy Now |
|
Quest Components | LOG/ANTILOG AMPLIFIER, 16 Pin, Plastic, DIP | 65 |
|
$11.5625 / $14.0625 | Buy Now |
|
Rochester Electronics | TL441 Logarithmic Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 13362 |
|
$3.2400 / $3.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL441CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL441CN
Texas Instruments
Logarithmic amplifier with scale factor of 8 mV/decade 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 40 MHz | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 23 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL441CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL441CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL441CNSRE4 | DUAL LOG OR ANTILOG AMPLIFIER, 40MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | TL441CN vs TL441CNSRE4 |
TL441CNSRG4 | DUAL LOG OR ANTILOG AMPLIFIER, 40MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | TL441CN vs TL441CNSRG4 |